2SAR512P5T100 | |
---|---|
DigiKey Part Number | 2SAR512P5T100TR-ND - Tape & Reel (TR) 2SAR512P5T100CT-ND - Cut Tape (CT) 2SAR512P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512P5T100 |
Description | TRANS PNP 30V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR512P5T100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 430MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54854 | ¥774.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.25874 | ¥1,258.74 |
2,000 | ¥1.12521 | ¥2,250.42 |
5,000 | ¥1.06801 | ¥5,340.05 |
10,000 | ¥0.99172 | ¥9,917.20 |
25,000 | ¥0.96883 | ¥24,220.75 |
50,000 | ¥0.94414 | ¥47,207.00 |