
2SA2088U3HZGT106Q | |
|---|---|
DigiKey Part Number | 846-2SA2088U3HZGT106QTR-ND - Tape & Reel (TR) 846-2SA2088U3HZGT106QCT-ND - Cut Tape (CT) 846-2SA2088U3HZGT106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2088U3HZGT106Q |
Description | TRANS PNP 60V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package UMT3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.69700 | ¥36.97 |
| 100 | ¥2.37510 | ¥237.51 |
| 500 | ¥1.80286 | ¥901.43 |
| 1,000 | ¥1.61811 | ¥1,618.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38327 | ¥4,149.81 |
| 6,000 | ¥1.26492 | ¥7,589.52 |
| 9,000 | ¥1.20461 | ¥10,841.49 |
| 15,000 | ¥1.13684 | ¥17,052.60 |
| 21,000 | ¥1.09671 | ¥23,030.91 |
| 30,000 | ¥1.05770 | ¥31,731.00 |


