Image for 2SCR514RHZGTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR514RHZGTL

DigiKey Part Number
846-2SCR514RHZGTLTR-ND - Tape & Reel (TR)
846-2SCR514RHZGTLCT-ND - Cut Tape (CT)
846-2SCR514RHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR514RHZGTL
Description
TRANS NPN 80V 0.7A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
700 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 300mA
Package / Case
SC-96
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
TSMT3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.55700¥55.57
100¥3.62970¥362.97
500¥2.79940¥1,399.70
1,000¥2.53186¥2,531.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.19177¥6,575.31
6,000¥2.02050¥12,123.00
9,000¥1.93327¥17,399.43
15,000¥1.83525¥27,528.75
21,000¥1.77721¥37,321.41
30,000¥1.72082¥51,624.60
Manufacturers Standard Package