Direct
Similar
Direct
Similar
Similar
Similar
Similar

SN74HC08D | |
|---|---|
DigiKey Part Number | 296-1191-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC08DR | Texas Instruments | 45,600 | 296-1191-1-ND | ¥3.56000 | Direct |
| CD74HC08M | Texas Instruments | 3 | 296-9169-5-ND | ¥8.02000 | Similar |
| CD74HC08M96 | Texas Instruments | 5,738 | 296-14506-1-ND | ¥3.58000 | Similar |
| MC74HC08ADR2G | onsemi | 1,381 | MC74HC08ADR2GOSCT-ND | ¥2.56000 | Direct |
| MM74HC08M | onsemi | 6,166 | MM74HC08M-ND | ¥4.47000 | Direct |







