555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA555P

DigiKey Part Number
296-9682-5-ND
Manufacturer
Manufacturer Product Number
SA555P
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SA555P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
8-PDIP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Through Hole
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,063
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥2.53400¥25.34
50¥2.08960¥104.48
100¥1.95170¥195.17
250¥1.80524¥451.31
500¥1.71716¥858.58
1,000¥1.64464¥1,644.64
2,500¥1.56807¥3,920.18
5,000¥1.52193¥7,609.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.