Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTSV20100CTG | |
|---|---|
DigiKey Part Number | NTSV20100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTSV20100CTG |
Description | DIODE ARR SCHOTT 100V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTSV20100CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 980 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C100PB | IXYS | 0 | DSA20C100PB-ND | ¥111.60491 | Similar |
| DSA30C100PB | IXYS | 0 | DSA30C100PB-ND | ¥132.32727 | Similar |
| DSA60C100PB | IXYS | 0 | DSA60C100PB-ND | ¥177.25911 | Similar |
| DSA80C100PB | IXYS | 0 | DSA80C100PB-ND | ¥223.20994 | Similar |
| DSSK16-01A | IXYS | 0 | DSSK16-01A-ND | ¥125.26680 | Similar |









