
STPS20H100CR | |
|---|---|
DigiKey Part Number | 497-12634-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20H100CR |
Description | DIODE ARRAY SCHOT 100V 10A I2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
EDA/CAD Models | STPS20H100CR Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package I2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 50 | $2.04120 | $102.06 |
| 100 | $1.85060 | $185.06 |
| 500 | $1.67320 | $836.60 |