
LMV358QD | |
|---|---|
DigiKey Part Number | LMV358QD-ND |
Manufacturer | |
Manufacturer Product Number | LMV358QD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QD Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDR | Texas Instruments | 875 | 296-LMV358QDRCT-ND | ¥7.11000 | MFR Recommended |
| LMV358M/NOPB | Texas Instruments | 10,576 | LMV358M/NOPB-ND | ¥9.92000 | Similar |
| LMV358MX/NOPB | Texas Instruments | 8,960 | LMV358MX/NOPBCT-ND | ¥8.19000 | Similar |
| LPV358M/NOPB | Texas Instruments | 2,162 | LPV358M/NOPB-ND | ¥12.32000 | Similar |
| LPV358MX/NOPB | Texas Instruments | 6,093 | 296-35458-1-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.59300 | ¥85.93 |
| 75 | ¥7.06373 | ¥529.78 |
| 150 | ¥6.70753 | ¥1,006.13 |
| 300 | ¥6.41420 | ¥1,924.26 |
| 525 | ¥6.21573 | ¥3,263.26 |

