Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1587CT-3.3

DigiKey Part Number
LMS1587CT-3.3-ND
Manufacturer
Manufacturer Product Number
LMS1587CT-3.3
Description
IC REG LINEAR 3.3V 3A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CT-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
7 mA
Packaging
Tube
Current - Supply (Max)
13 mA
Part Status
Obsolete
PSRR
72dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
13V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-3
Voltage Dropout (Max)
1.3V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMS1587CT-3.3/NOPBTexas Instruments0LMS1587CT-3.3/NOPB-ND¥24.40000Direct
LD1117V33STMicroelectronics10,435497-1491-5-ND¥5.46000Similar
LD1117V33CSTMicroelectronics2,716497-1492-5-ND¥5.46000Similar
LT1587CT-3.3#PBFAnalog Devices Inc.148LT1587CT-3.3#PBF-ND¥112.31000Similar
In-Stock: 208
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥22.05600¥220.56
45¥19.29667¥868.35
135¥17.89993¥2,416.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

261In Stock
Ships from Rochester Electronics, LLC