Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-485, SPI, UART, USB 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-485, SPI, UART, USB 5" (127.00mm) 800 x 480 (WVGA)
SM-RVT50HQSFWCA0

SM-RVT50HQSFWCA0

DigiKey Part Number
5436-SM-RVT50HQSFWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT50HQSFWCA0
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-485, SPI, UART, USB 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
108.61mm W x 65.41mm H
Manufacturer
Riverdi
Backlight
LED - White
Packaging
Bulk
Dot Pixels
800 x 480 (WVGA)
Part Status
Active
Interface
CAN, I2C, RS-485, SPI, UART, USB
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ILI2132A, STM32U599NJH6Q, STM32U5A9NJH6Q
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Diagonal Screen Size
5" (127.00mm)
Dot Pitch
0.14mm W x 0.14mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,278.54000¥1,278.54
Manufacturers Standard Package