


SM-RVT70HSSFWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSSFWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSSFWCA0 |
Description | STM32, 7.0" HB,IPS,ATOUCH CG,MET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Viewing Area 155.01mm W x 86.72mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1024 x 600 |
Part Status Active | Interface I2C |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, STM32H757XIH6 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.15mm W x 0.14mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,746.87000 | ¥1,746.87 |


