
V-MD3_M12-EVAL-RFB-00A | |
|---|---|
DigiKey Part Number | 2012-V-MD3_M12-EVAL-RFB-00A-ND |
Manufacturer | |
Manufacturer Product Number | V-MD3_M12-EVAL-RFB-00A |
Description | EVAL BOARD FOR V-MD3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | V-MD3 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 60GHz |
Manufacturer RFbeam Microwave GmbH | Voltage - Supply 8V ~ 32V |
Packaging Retail Package | Embedded Yes |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
Sensor Type Radar | Utilized IC / Part V-MD3 |
Sensing Range 80m | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,475.53000 | ¥11,475.53 |





