RF Receiver 433MHz FM Handheld, 4 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QUANTAFOB-4S4

DigiKey Part Number
QUANTAFOB-4S4-ND
Manufacturer
Manufacturer Product Number
QUANTAFOB-4S4
Description
4 CH REMOTE CONTROL SYS 12-30VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Receiver 433MHz FM Handheld, 4 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
RF Solutions
Interface
Handheld, 4 Channel
Packaging
Bulk
Power - Output
10mW
Part Status
Active
Features
100m Range, IP68
Function
Receiver
Voltage - Supply
11V ~ 32V
Modulation or Protocol
FM
Base Product Number
Frequency
433MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,065.98000¥1,065.98
10¥939.11000¥9,391.10
25¥895.25040¥22,381.26
100¥835.20290¥83,520.29
Manufacturers Standard Package