
CBA-SMAMRP-NM1 | |
|---|---|
DigiKey Part Number | CBA-SMAMRP-NM1-ND |
Manufacturer | |
Manufacturer Product Number | CBA-SMAMRP-NM1 |
Description | COAX CBL RP-SMA TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer RF Solutions | Length 39.4" (1.0m) 3.3' |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style RP-SMA to N-Type | Overall Impedance 50 Ohms |
1st Connector RP-SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.66000 | ¥92.66 |










