Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA-3402-1

DigiKey Part Number
5480-RSA-3402-1-ND
Manufacturer
Manufacturer Product Number
RSA-3402-1
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Right Angle
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
12.4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Gold
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Plug, Male Pin
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.52000¥149.52
10¥127.04400¥1,270.44
100¥107.99460¥10,799.46
Manufacturers Standard Package