
RSA-3050-B | |
|---|---|
DigiKey Part Number | 5480-RSA-3050-B-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3050-B |
Description | SMA FEMALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 375 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.22000 | ¥80.22 |
| 10 | ¥68.13600 | ¥681.36 |
| 100 | ¥57.91560 | ¥5,791.56 |
| 1,000 | ¥49.23699 | ¥49,236.99 |



