Direct
Direct
Direct

RSA-3000-B | |
|---|---|
DigiKey Part Number | 5480-RSA-3000-B-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3000-B |
Description | SMA MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-155-16 | Amphenol RF | 141 | ARF1943-ND | ¥1,204.28000 | Direct |
| 901-9511-3 | Amphenol RF | 365 | ARF1191-ND | ¥189.30000 | Direct |
| 901-9877-RFX | Amphenol RF | 430 | ARFX1214-ND | ¥60.04000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥43.02100 | ¥430.21 |
| 100 | ¥36.56170 | ¥3,656.17 |
| 1,000 | ¥31.08088 | ¥31,080.88 |







