UHF, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU-601-1

DigiKey Part Number
5480-RFU-601-1-ND
Manufacturer
Manufacturer Product Number
RFU-601-1
Description
MUHF FEMALE CRIMP; 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2.5 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Silver
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
10¥41.49900¥414.99
100¥35.27320¥3,527.32
1,000¥29.98601¥29,986.01
Manufacturers Standard Package