
RFU-505-ST | |
|---|---|
DigiKey Part Number | 5480-RFU-505-ST-ND |
Manufacturer | |
Manufacturer Product Number | RFU-505-ST |
Description | UHF MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.72000 | ¥57.72 |
| 10 | ¥49.03300 | ¥490.33 |
| 100 | ¥41.67250 | ¥4,167.25 |
| 1,000 | ¥35.42618 | ¥35,426.18 |



