
RFT-1218 | |
|---|---|
DigiKey Part Number | 5480-RFT-1218-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1218 |
Description | TNC MALE R/A CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.44000 | ¥105.44 |
| 10 | ¥89.58100 | ¥895.81 |
| 100 | ¥76.14190 | ¥7,614.19 |
| 1,000 | ¥64.73389 | ¥64,733.89 |


