TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFT-1218-C1

DigiKey Part Number
5480-RFT-1218-C1-ND
Manufacturer
Manufacturer Product Number
RFT-1218-C1
Description
TNC MALE R/A CRIMP; 50 OHMS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
7 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 85°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
500 V
Cable Group
RG-55, 55A, 55B, 142, 142A, 142B, 223
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.05000¥102.05
10¥86.75200¥867.52
100¥73.73780¥7,373.78
1,000¥62.68971¥62,689.71
Manufacturers Standard Package