
RFN-1036-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1036-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1036-1 |
Description | COAX ADAPT N TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 300 MHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.40000 | ¥110.40 |
| 10 | ¥93.80700 | ¥938.07 |
| 100 | ¥79.73520 | ¥7,973.52 |
| 1,000 | ¥67.78916 | ¥67,789.16 |











