Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1130-1

DigiKey Part Number
5480-RFB-1130-1-ND
Manufacturer
Manufacturer Product Number
RFB-1130-1
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T-Shape
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Zinc Die Cast
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
BNC Plug, Male Pin
Dielectric Material
Polyoxymethylene (POM) Acetal
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.42000¥43.42
10¥36.92600¥369.26
100¥31.38300¥3,138.30
1,000¥26.67802¥26,678.02
Manufacturers Standard Package