
112659 | |
|---|---|
DigiKey Part Number | 115-112659-ND |
Manufacturer | |
Manufacturer Product Number | 112659 |
Description | BNC RIGHT ANGLE PCB JACK, THROUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112659 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.20dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.44000 | ¥138.44 |
| 10 | ¥117.64100 | ¥1,176.41 |
| 25 | ¥110.26880 | ¥2,756.72 |
| 50 | ¥105.00580 | ¥5,250.29 |
| 100 | ¥99.99580 | ¥9,999.58 |
| 300 | ¥92.54290 | ¥27,762.87 |
| 500 | ¥89.27080 | ¥44,635.40 |











