High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7156CSZ

DigiKey Part Number
EL7156CSZ-ND
Manufacturer
Manufacturer Product Number
EL7156CSZ
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7156CSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
3.5A, 3.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
14.5ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
IGBT
Base Product Number
Voltage - Supply
4.5V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.93000¥74.93
10¥56.32700¥563.27
97¥47.09041¥4,567.77
194¥45.29186¥8,786.62
291¥44.39567¥12,919.14
582¥43.08540¥25,075.70
1,067¥42.13474¥44,957.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.