74LVC162245APVG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥5.22149
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥7.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥5.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥11.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.42984
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,224
Unit Price: ¥7.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.84889
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.26435
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥12.66460
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥7.82913
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥11.23549
Datasheet

Similar


Texas Instruments
In Stock: 1,150
Unit Price: ¥12.98000
Datasheet

Similar


Texas Instruments
In Stock: 2,898
Unit Price: ¥10.50000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162245APVG8

DigiKey Part Number
74LVC162245APVG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC162245APVG8
Description
IC TXRX 2.7V/3.6V 48-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 12mA; 24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162245APVGRenesas Electronics Corporation0800-1657-5-ND¥5.22149Parametric Equivalent
74LVC162245ADGG:11Nexperia USA Inc.01727-6366-1-ND¥7.11000Similar
74LVC16245ADGG,118Nexperia USA Inc.01727-3096-1-ND¥5.95000Similar
74LVC16245ADGGRG4Texas Instruments0296-52612-1-ND¥11.00000Similar
74LVC16245ADGVRE4Texas Instruments074LVC16245ADGVRE4-ND¥5.42984Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.22152¥5,221.52
Manufacturers Standard Package