Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16245ADGVRE4 | |
|---|---|
DigiKey Part Number | 74LVC16245ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGVRE4 |
Description | IC TXRX 1.65V/3.6V 48-TVSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16245ADGVRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | ¥11.91000 | Similar |
| 74LCX16245MTDX | onsemi | 3,055 | 74LCX16245MTDXCT-ND | ¥15.39000 | Similar |
| 74LCXH16245MTDX | onsemi | 0 | 74LCXH16245MTDXCT-ND | ¥14.72000 | Similar |
| 74LCXZ16245MTDX | onsemi | 0 | 74LCXZ16245MTDXTR-ND | ¥0.00000 | Similar |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.42984 | ¥10,859.68 |
| 4,000 | ¥5.29731 | ¥21,189.24 |
| 6,000 | ¥5.23093 | ¥31,385.58 |
| 10,000 | ¥5.15738 | ¥51,573.80 |
| 14,000 | ¥5.11440 | ¥71,601.60 |






