Parametric Equivalent
Upgrade

74FCT3244SOG | |
|---|---|
DigiKey Part Number | 74FCT3244SOG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3244SOG |
Description | IC BUFF 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 8mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3244ASOG | Renesas Electronics Corporation | 258 | 800-1622-5-ND | ¥17.70000 | Parametric Equivalent |
| CY74FCT2244CTSOC | Texas Instruments | 0 | 296-33212-5-ND | ¥7.61000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 518 | ¥9.16981 | ¥4,749.96 |



