CY74FCT2244CTSOC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: ¥8.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 706
Unit Price: ¥10.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 258
Unit Price: ¥17.70000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2244CTSOC

DigiKey Part Number
296-33212-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT2244CTSOC
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2244CTSOC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT244ATSOGRenesas Electronics Corporation283800-2169-ND¥8.93000Similar
74FCT244CTSOGRenesas Electronics Corporation70674FCT244CTSOG-ND¥10.83000Similar
74FCT3244ASOGRenesas Electronics Corporation258800-1622-5-ND¥17.70000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 17,728 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.43300¥54.33
25¥4.89600¥122.40
100¥4.30700¥430.70
250¥4.02552¥1,006.38
500¥3.85580¥1,927.90
1,000¥3.71621¥3,716.21
2,500¥3.56884¥8,922.10
5,000¥3.47998¥17,399.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

17,728In Stock
Ships from Rochester Electronics, LLC