Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3K-0505S/H3

DigiKey Part Number
945-RS3K-0505S/H3-ND
Manufacturer
Manufacturer Product Number
RS3K-0505S/H3
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
74%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
9V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
600mA
Approval Agency
cURus
Power (Watts)
3 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 176
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.08000¥65.08
5¥62.67000¥313.35
10¥61.65300¥616.53
25¥60.33440¥1,508.36
50¥59.35540¥2,967.77
100¥58.39030¥5,839.03
250¥57.13740¥14,284.35
500¥56.20620¥28,103.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.