


RBM-1205D | |
|---|---|
DigiKey Part Number | 945-1795-5-ND |
Manufacturer | |
Manufacturer Product Number | RBM-1205D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RBM-1205D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.55000 | ¥69.55 |
| 5 | ¥67.00400 | ¥335.02 |
| 10 | ¥65.91200 | ¥659.12 |
| 25 | ¥64.50600 | ¥1,612.65 |
| 50 | ¥63.46060 | ¥3,173.03 |
| 100 | ¥62.42850 | ¥6,242.85 |
| 250 | ¥61.08912 | ¥15,272.28 |
| 500 | ¥60.09360 | ¥30,046.80 |










