Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input
RACM230G series | Datasheet Preview

RACM230-48SG

DigiKey Part Number
945-RACM230-48SG-ND
Manufacturer
Manufacturer Product Number
RACM230-48SG
Description
AC/DC CONVERTER 48V 230W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Current - Output 1
4.8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥704.44000¥704.44
5¥670.92800¥3,354.64
10¥656.98500¥6,569.85
25¥638.99960¥15,974.99
50¥625.72120¥31,286.06
100¥612.71990¥61,271.99
Manufacturers Standard Package