Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input
RACM230G series | Datasheet Preview

RACM230-12SG

DigiKey Part Number
945-RACM230-12SG-ND
Manufacturer
Manufacturer Product Number
RACM230-12SG
Description
AC/DC CONVERTER 12V 230W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Current - Output 1
19.17 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 456
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥704.42000¥704.42
5¥670.90800¥3,354.54
10¥656.96500¥6,569.65
25¥638.98000¥15,974.50
50¥625.70220¥31,285.11
100¥612.70130¥61,270.13
Manufacturers Standard Package