Enclosed AC DC Converters 1 Output 12V 1.25A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC15-12SK/WI

DigiKey Part Number
945-RAC15-12SK/WI-ND
Manufacturer
Manufacturer Product Number
RAC15-12SK/WI
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC15-12SK/WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
Voltage - Input
18 ~ 264 VAC, 18 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output (Max)
1.25A
Line Regulation
±1%
Power (Watts)
15 W
Load Regulation
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Factory Stock: 704
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.82000¥131.82
5¥125.57200¥627.86
10¥122.95800¥1,229.58
25¥119.59400¥2,989.85
50¥117.10820¥5,855.41
100¥114.67510¥11,467.51
250¥111.53644¥27,884.11
500¥109.21920¥54,609.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.