Enclosed AC DC Converters 1 Output 12V 1.25A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC15-12SK/WI/W

DigiKey Part Number
945-RAC15-12SK/WI/W-ND
Manufacturer
Manufacturer Product Number
RAC15-12SK/WI/W
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module, 4 Leads
Number of Outputs
1
Size / Dimension
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
Voltage - Input
18 ~ 264 VAC, 18 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output (Max)
1.25A
Line Regulation
±1%
Power (Watts)
15 W
Load Regulation
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.18000¥139.18
5¥132.53400¥662.67
10¥129.78100¥1,297.81
25¥126.23000¥3,155.75
50¥123.60660¥6,180.33
100¥121.03800¥12,103.80
250¥117.72440¥29,431.10
500¥115.27846¥57,639.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.