



RAC03-18SK | |
|---|---|
DigiKey Part Number | 945-3444-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-18SK |
Description | AC/DC CONVERTER 18V 3.1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 170mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-18SK Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tube | Efficiency 78% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 18V | Line Regulation ±2.5% |
Current - Output (Max) 170mA | Load Regulation ±2.5% |
Power (Watts) 3.1 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.36000 | ¥62.36 |
| 5 | ¥60.00800 | ¥300.04 |
| 10 | ¥59.03100 | ¥590.31 |
| 25 | ¥57.77400 | ¥1,444.35 |
| 50 | ¥56.83480 | ¥2,841.74 |
| 100 | ¥55.91180 | ¥5,591.18 |
| 250 | ¥54.71232 | ¥13,678.08 |
| 500 | ¥53.82064 | ¥26,910.32 |











