Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
R1S Series Bottom

R1S-1212

DigiKey Part Number
945-3298-ND
Manufacturer
Manufacturer Product Number
R1S-1212
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-1212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33
5¥62.95200¥314.76
10¥61.92600¥619.26
25¥60.60240¥1,515.06
50¥59.62000¥2,981.00
100¥58.65080¥5,865.08
250¥57.39244¥14,348.11
500¥56.45744¥28,228.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.