Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1D-1212

DigiKey Part Number
945-3290-ND
Manufacturer
Manufacturer Product Number
R1D-1212
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R1D-1212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
10.8V
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
10-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
5¥66.16000¥330.80
10¥65.09300¥650.93
25¥63.69880¥1,592.47
50¥62.66680¥3,133.34
100¥61.64700¥6,164.70
250¥60.32500¥15,081.25
500¥59.34152¥29,670.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.