Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0512-R

DigiKey Part Number
945-3151-2-ND - Tape & Reel (TR)
945-R1DX-0512-RCT-ND - Cut Tape (CT)
945-R1DX-0512-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DX-0512-R
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0512-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD, 6 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.18000¥42.18
5¥40.59000¥202.95
10¥39.93600¥399.36
25¥39.08720¥977.18
50¥38.45220¥1,922.61
100¥37.82780¥3,782.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥36.29104¥9,072.76
500¥35.78758¥17,893.79
Manufacturers Standard Package