12 Position Header Connector 0.050" (1.27mm) Board Edge, Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348570506

DigiKey Part Number
0348570506-ND
Manufacturer
Manufacturer Product Number
0348570506
Description
CONN HDR 12P 0.05 GOLD EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.050" (1.27mm) Board Edge, Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0348570506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.453" (11.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Board Guide, Sealed
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
36V
Pitch - Mating
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
98.4µin (2.50µm)
Mounting Type
Board Edge, Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.65000¥78.65
24¥62.81042¥1,507.45
48¥59.80938¥2,870.85
72¥58.12194¥4,184.78
120¥56.06508¥6,727.81
264¥53.03261¥14,000.61
504¥50.66948¥25,537.42
1,008¥48.25362¥48,639.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.