
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78K1.8-1.0 | |
---|---|
DigiKey Part Number | 945-R-78K1.8-1.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78K1.8-1.0 |
Description | 1A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K1.8-1.0 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | R-78K-1.0 Datasheet |
Environmental Information | RoHS Cert |
Featured Product | R-78K-1.0 Series SIP3 Single Output Switching Regulator |
EDA Models | R-78K1.8-1.0 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
In-Stock: 45
Factory Stock: 903
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.78000 | ¥28.78 |
5 | ¥27.70400 | ¥138.52 |
10 | ¥27.24900 | ¥272.49 |
25 | ¥26.67160 | ¥666.79 |
50 | ¥26.23840 | ¥1,311.92 |
100 | ¥25.81250 | ¥2,581.25 |
250 | ¥25.25992 | ¥6,314.98 |
500 | ¥24.84858 | ¥12,424.29 |
You May Also Be Interested InSee All
11 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 80000137 945-R-78K1.8-1.0 |
Standard Package | 43 |