
SC1150 | |
|---|---|
DigiKey Part Number | 2648-SC1150-ND |
Manufacturer | |
Manufacturer Product Number | SC1150 |
Description | 27W USB-C PSU AU, WHITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | 9V, 12V, 15V | |
Current - Output (Max) | 3A, 2.25A, 1.8A | |
Power (Watts) | 27 W | |
Output Connector | USB C | |
Cord Length | 47" (1.20m) |








