Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM ARM Cortex-A72
CM4 WIFI
CM4 WIFI

SC0694

DigiKey Part Number
2648-SC0694-ND
Manufacturer
Manufacturer Product Number
SC0694
Description
RASPBERRY PI COMPUTE MOD 4 1GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 CM4101032 single board computer features a powerful ARM Cortex-A72 processor with a 1.5GHz speed and quad-core architecture, making it ideal for a variety of embedded computing applications. Equipped with 1GB RAM and a range of expansion interfaces including I2C, SPI, and UART, this SBC offers many connectivity options. It supports high-speed networking through its GbE Ethernet port and provides multiple video outputs such as HDMI, CSI, DPI, and DSI. With an operating temperature range of -20°C to 75°C, it is suitable for use in diverse environments.
Datasheet
 Datasheet
EDA/CAD Models
SC0694 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
I2C, SPI, UART
Manufacturer
Raspberry Pi
RAM Capacity/Installed
1GB/1GB
Series
Storage Interface
MicroSD
Packaging
Bulk
Video Outputs
CSI, DPI, DSI, HDMI
Part Status
Active
Ethernet
GbE
Core Processor
ARM Cortex-A72
USB
USB 2.0 (1)
Speed
1.5GHz
Digital I/O Lines
28
Number of Cores
4
Operating Temperature
-20°C ~ 75°C
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.22000¥589.22