
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC0354 | |
---|---|
DigiKey Part Number | 2648-SC0354-ND |
Manufacturer | |
Manufacturer Product Number | SC0354 |
Description | RPI-KYB JP (RED/WHITE) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | USB | |
Features | - | |
Color | Red, White | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
In-Stock: 24
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.59000 | ¥140.59 |
You May Also Be Interested In
1 Items