Hex Standoff Threaded M3x0.5 Stainless Steel 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2148-3005-SS

DigiKey Part Number
1772-1235-ND
Manufacturer
Manufacturer Product Number
M2148-3005-SS
Description
HEX STANDOFF M3X0.5 SS 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2148-3005-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.512" (13.00mm)
Part Status
Active
Length - Overall
0.699" (17.75mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.75000¥17.75
5¥15.03800¥75.19
10¥14.06200¥140.62
25¥12.93000¥323.25
50¥12.18300¥609.15
100¥11.51370¥1,151.37
250¥10.73748¥2,684.37
500¥10.22146¥5,110.73
1,000¥9.75917¥9,759.17
Manufacturers Standard Package