4503-440-AL-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 645
Unit Price: ¥4.46000
Datasheet
Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4503-440-AL-7

DigiKey Part Number
1772-1880-ND
Manufacturer
Manufacturer Product Number
4503-440-AL-7
Description
HEX STANDOFF #4-40 ALUMINUM 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4503-440-AL-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.563" (14.30mm) 9/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4503-440-ALRAF Electronic Hardware6451772-1266-ND¥4.46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.65000¥4.65
5¥3.89400¥19.47
10¥3.61000¥36.10
25¥3.29040¥82.26
50¥3.07780¥153.89
100¥2.88770¥288.77
250¥2.66848¥667.12
500¥2.52258¥1,261.29
1,000¥2.39216¥2,392.16
Manufacturers Standard Package