Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8"
2106-632-AL-7
2106-632-AL-7

2106-632-AL-7

DigiKey Part Number
1772-1954-ND
Manufacturer
Manufacturer Product Number
2106-632-AL-7
Description
HEX STANDOFF #6-32 ALUMINUM 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
2106-632-AL-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,887
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.60000¥5.60
5¥4.69200¥23.46
10¥4.36000¥43.60
25¥3.97840¥99.46
50¥3.72360¥186.18
100¥3.49760¥349.76
250¥3.23540¥808.85
500¥3.06156¥1,530.78
1,000¥2.90607¥2,906.07
Manufacturers Standard Package