
1681T-440-SS | |
|---|---|
DigiKey Part Number | 1772-3425-ND |
Manufacturer | |
Manufacturer Product Number | 1681T-440-SS |
Description | ROUND STANDOFF #4-40 SS 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.344" (8.73mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.344" (8.73mm) |
Part Status Active | Length - Overall 0.344" (8.73mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 5 | ¥54.05600 | ¥270.28 |
| 10 | ¥50.89500 | ¥508.95 |
| 25 | ¥47.21480 | ¥1,180.37 |
| 50 | ¥44.77420 | ¥2,238.71 |
| 100 | ¥42.58910 | ¥4,258.91 |
| 250 | ¥40.04752 | ¥10,011.88 |
| 500 | ¥38.35522 | ¥19,177.61 |
| 1,000 | ¥36.83803 | ¥36,838.03 |





