



RC1882HPCF-IPM | |
|---|---|
DigiKey Part Number | 1783-RC1882HPCF-IPMTR-ND - Tape & Reel (TR) 1783-RC1882HPCF-IPMCT-ND - Cut Tape (CT) 1783-RC1882HPCF-IPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1882HPCF-IPM |
Description | RF TXRX MODULE 802.15.4 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz RIIM Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RC1882HPCF-IPM Models |
Category | Sensitivity -111dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 32kB Flash, 8kB RAM |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.5mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Transmitting 350mA |
Protocol | Mounting Type Surface Mount |
Frequency 868MHz | Operating Temperature -30°C ~ 85°C |
Data Rate 150kbps | Package / Case Module |
Power - Output 27dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.40000 | ¥230.40 |
| 10 | ¥201.15900 | ¥2,011.59 |
| 25 | ¥191.00720 | ¥4,775.18 |
| 100 | ¥177.09370 | ¥17,709.37 |
| 250 | ¥169.55148 | ¥42,387.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥157.38142 | ¥157,381.42 |


