



RC1882CEF-IPM | |
|---|---|
DigiKey Part Number | 1783-1082-ND |
Manufacturer | |
Manufacturer Product Number | RC1882CEF-IPM |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz RIIM Transceiver Module 868MHz ~ 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Strip | Utilized IC / Part CC1312R |
Part Status Active | Memory Size 32kB Flash, 4kB EEPROM, 8kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Receiving 6mA |
Protocol | Current - Transmitting 25mA |
Modulation 2FSK | Mounting Type Surface Mount |
Frequency 868MHz ~ 915MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 150kbps | Package / Case Module |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.68000 | ¥215.68 |
| 10 | ¥188.24200 | ¥1,882.42 |
| 30 | ¥176.90633 | ¥5,307.19 |
| 100 | ¥165.65050 | ¥16,565.05 |
| 250 | ¥157.83784 | ¥39,459.46 |
| 500 | ¥152.32804 | ¥76,164.02 |



